The Amphenol D38999/26FC35SN-RU is a 22-position connector with gold-plated contact plating, suitable for operation between -65°C and 200°C. It features a crimp termination and is designed for free-hanging applications. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series, and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |