This Amphenol connector features a gold-plated contact and is designed for use in harsh environments with operating temperatures ranging from -65°C to 200°C. It is a 4-position cable mount connector with a crimp termination and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is resistant to various environments and is available in bulk packaging.
Amphenol D38999/26FC4PN-USHST2 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.