
This aluminium 4-contact crimp terminal features a gold-plated copper contact and is designed for free-hanging mounting. It is constructed from aluminium and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The terminal is rated for environment-resistant applications and is compliant with the Military, MIL-DTL-38999 Series III, Tri-Start TV series.
Sign in to ask questions about the Amphenol D38999/26FC4PN-UWSB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26FC4PN-UWSB2 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FC4PN-UWSB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.