
This 8-position shielded circular connector features an aluminium body and gold-plated contacts. It is designed for free-hanging mounting and is rated for operation between -65°C and 200°C. The connector is part of the Military MIL-DTL-38999 Series III and Tri-Start TV series, and is compliant with environment-resistant ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26FC8SN-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FC8SN-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.