
This circular connector features a 37-contact crimp termination, with a body made from aluminium and plated with electroless nickel. The contacts are made from copper alloy with a gold plating. It conforms to the MIL-DTL-38999 military standard and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol D38999/26FD35SA-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26FD35SA-CG technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FD35SA-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
