
This connector features a 37-position, aluminium body with electroless nickel plating and gold contact plating. It has a copper alloy contact material and a maximum operating temperature of 200°C. The connector is designed for free hanging applications and is rated for environment resistance. It meets the MIL-DTL-38999 military standard and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is packaged in bulk and is not Reach SVHC compliant.
Amphenol D38999/26FD35SN-CG technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.