The Amphenol D38999/26FD5HB is a 5-position shielded circular connector with 5 contacts, designed for use in harsh environments. It features a silver finish and gold-plated contacts, with a copper alloy material. The connector is rated for operation between -65°C and 200°C and is compliant with RoHS regulations. It is available in bulk packaging and is suitable for use in military and aerospace applications.
Amphenol D38999/26FD5HB technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FD5HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.