
This Amphenol connector features a tri-start TV design with a crimp termination and a maximum operating temperature of 200°C. The connector's body is made of aluminium with an electroless nickel plating, while the contacts are made of copper alloy with a gold plating. It is rated for environment resistance and is compliant with the MIL-DTL-38999 military standard. The connector is available in a bulk packaging and has a free hanging mount.
Sign in to ask questions about the Amphenol D38999/26FD5PN-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26FD5PN-CG technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FD5PN-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.