This 26-position shielded circular connector features CRIMP contacts and is designed for use in harsh environments. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made from aluminium with an electroless nickel shell finish and is RoHS compliant. It is part of the MIL-DTL-38999 Series III and is suitable for use in military and aerospace applications.
Amphenol D38999/26FE26HD-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FE26HD-LC to view detailed technical specifications.
No datasheet is available for this part.