
This circular connector features an aluminium shell with electroless nickel plating, a copper alloy contact with gold plating, and a maximum operating temperature of 200°C. It has a current rating of 7.5A and is compliant with MIL-DTL-38999 and RoHS standards. The connector is available in bulk packaging and has a straight orientation.
Amphenol D38999/26FE26PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D38999 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FE26PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.