This Amphenol connector features 26 circular contacts with a crimp termination method, suitable for cable mounting. It has a straight body orientation and a maximum operating temperature range of -65°C to 200°C. The connector is rated for a maximum voltage of 850VDC or 600VAC.
Amphenol D38999/26FE26PN-US technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/26FE26PN-US to view detailed technical specifications.
No datasheet is available for this part.