
26-position circular connector with female socket contacts, featuring a straight, cable mount orientation. This MIL-DTL-38999 Series III connector boasts an aluminum shell with electroless nickel plating, providing environmental resistance. Copper alloy contacts with gold plating ensure reliable conductivity, supporting a 7.5A current rating. Operating across a wide temperature range of -65°C to 200°C, this shielded connector is designed for demanding applications.
Amphenol D38999/26FE26SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FE26SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.