This Amphenol connector features a shielded design and gold contact plating, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for free-hanging mounting and is rated for environment-resistant applications. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26FE35SN-CGMSS3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FE35SN-CGMSS3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.