
This **circular connector** features a **6-position female socket** designed for **crimp termination**. Constructed with a durable **aluminum shell** and **electroless nickel plating**, it offers **environment resistance** and operates across a wide temperature range from **-65°C to 200°C**. The **copper alloy contacts** with **gold plating** support a **23A current rating**, and the connector is **shielded** for enhanced performance. Meeting **MIL-DTL-38999 Series III** standards, this **straight, cable-mount** component is **RoHS compliant**.
Sign in to ask questions about the Amphenol D38999/26FE6SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26FE6SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FE6SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.