Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Automotive
Amphenol D38999/26FF32PN-CGMSR technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/26FF32PN-CGMSR to view detailed technical specifications.
No datasheet is available for this part.