
This 66-position circular connector features a male crimp termination and is constructed from aluminium with an electroless nickel plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is compliant with RoHS regulations and is manufactured to the MIL-DTL-38999 military standard.
Amphenol D38999/26FF35PB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FF35PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.