
This circular connector features a 21mm aluminium shell with an electroless nickel plating, and a 31.34mm length. The connector has 39 male contacts made of copper alloy with a gold plating, and is suitable for operating temperatures between -65°C and 200°C. It is not compliant with RoHS or SVHC regulations, and is manufactured in accordance with the MIL-DTL-38999 military standard.
Amphenol D38999/26FG39PC-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26FG39PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.