The D38999/26FG41SD-LC connector features 41 positions with circular crimp contacts, a silver housing, and an electroless nickel shell finish. It is designed for use in harsh environments and is rated for operation between -65°C and 200°C. The connector is shielded and has a bulk packaging style, making it suitable for free-hanging applications. It is part of the MIL-DTL-38999 Series III and Tri-Start TV series, indicating its use in military and aerospace applications.
Amphenol D38999/26FG41SD-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FG41SD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.