
This Amphenol connector features 41 gold-plated copper alloy contacts, a silver-coloured aluminium shell with electroless nickel finish, and a shielding design for environmental resistance. Operating temperatures range from -65°C to 200°C. The connector is rated for free-hanging mount and is packaged in bulk.
Amphenol D38999/26FG41SN-CGCA23 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FG41SN-CGCA23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.