This Amphenol connector features 21 positions, gold contact plating, and a free-hanging mount. It is designed for use in environments with operating temperatures ranging from -65°C to 200°C. The connector is packaged in bulk and is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol D38999/26FH21PN-USB5 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 21 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FH21PN-USB5 to view detailed technical specifications.
No datasheet is available for this part.