
Ae3 19C 19#12 Skt Plug Rohs Compliant: Yes
Amphenol D38999/26FJ19SC-LC technical specifications.
| Contact Plating | Gold |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.