
This Amphenol connector features 30 aluminium contacts with copper and gold plating, suitable for free-hanging mounting. It is resistant to various environments and compliant with MIL-DTL-38999 Series III standards. The connector is available in bulk packaging and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol D38999/26FJ20PN-CG technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.