
General purpose circular connector, size 25, featuring 24 female contacts with gold-plated copper alloy construction. This MIL-DTL-38999 Series III component offers a straight orientation and crimp termination, rated for 23A current and 850V voltage. Its aluminum shell with electroless nickel plating ensures durability across an operating temperature range of -65°C to 200°C.
Sign in to ask questions about the Amphenol D38999/26FJ24SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26FJ24SB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FJ24SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.