
General purpose circular MIL-SPEC connector, Series D38999 III, featuring 29 female contacts with gold plating on a copper alloy. This straight plug offers a 13A current rating and 850V voltage rating, with a straight orientation and crimp termination. Constructed with an aluminum shell and body, both plated in electroless nickel, it operates within a temperature range of -65°C to 200°C. Designed for 16AWG wire, this shell size 25 connector is a robust interconnect solution.
Amphenol D38999/26FJ29SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FJ29SN-LC to view detailed technical specifications.
No datasheet is available for this part.