
This MIL-DTL-38999 Series III circular connector features a straight, cable-mount configuration with 46 male contacts, each rated for 5A. The aluminum shell is plated with electroless nickel, housing copper alloy contacts with gold plating. Operating across a temperature range of -65°C to 200°C, this component utilizes crimp termination and has a length of 31.34mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26FJ46PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 46 |
| Number of Positions | 56 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FJ46PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
