
This 56-position female circular connector features a 25 shell size and is constructed from aluminium with electroless nickel plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is compliant with RoHS regulations and is part of the D38999 III series. It is designed for cable mount applications and has a straight orientation.
Sign in to ask questions about the Amphenol D38999/26FJ4SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26FJ4SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FJ4SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
