This aluminium shielded female connector features 99 positions and is compliant with MIL-DTL-38999 Series III. It has a crimp termination and is packaged in bulk. The connector is resistant to various environments and is RoHS compliant. It is not SVHC compliant. The shell size is 25 and the body material is aluminium with electroless nickel plating.
Amphenol D38999/26FJ7SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Contacts | 99 |
| Number of Positions | 99 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.