Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol D38999/26GB5PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.