General purpose circular MIL-DTL-38999 Series III connector, size 9, with a straight, female configuration. Features a composite body and aluminum shell with cadmium plating. This cable mount plug offers 3 positions with female copper alloy contacts, gold plated, rated for 7.5A and operating temperatures from -65°C to 200°C. Termination is via crimp.
Amphenol D38999/26JA98SN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JA98SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.