
This 13-position circular connector features a male CRIMP contact type with a copper alloy material and gold plating. It has a current rating of 5A and is made from aluminium with a cadmium and chromate plating. The connector is part of the MIL-DTL-38999 Series III and is designed for free hanging or cable mounting. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Amphenol D38999/26JB35PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26JB35PN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JB35PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
