
Circular connector featuring 37 positions and female crimp contacts made of gold-plated copper alloy. This straight, cable-mountable unit offers a robust aluminium body with a green housing and cadmium shell finish, designed for general-purpose, environment-resistant applications. Operating within a temperature range of -65°C to 175°C, it adheres to MIL-DTL-38999 Series III standards and provides shielded connectivity.
Sign in to ask questions about the Amphenol D38999/26JD35JB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26JD35JB-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JD35JB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.