
This circular connector, designed for general applications, features a size 15 shell and accommodates 37 male positions with female crimp contacts. Constructed with an aluminum body and composite shell, it offers a robust, environment-resistant solution with gold-plated copper alloy contacts. Operating across a wide temperature range from -65°C to 175°C, this shielded connector adheres to MIL-DTL-38999 Series III standards. The green housing and cadmium, chromate shell finish provide durability and corrosion resistance.
Sign in to ask questions about the Amphenol D38999/26JD35SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26JD35SB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26JD35SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.