
This 26-position circular connector features a composite body with a gold-plated copper alloy contact and a cadmium-chromate plating on the shell. It has a current rating of 7.5A and a voltage rating of 850V. The connector is designed for free-hanging or cable mounting and is part of the MIL-DTL-38999 Series III Tri-Start connector series. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol D38999/26JE26PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26JE26PN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JE26PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
