Hermetically sealed, shielded circular connector featuring 55 male crimp contacts made of gold-plated copper alloy. This MIL-DTL-38999 Series III connector, with a composite shell size 17 and green housing, offers a 5A current rating and 550V voltage rating. Operating across a wide temperature range of -65°C to 175°C, it is designed for free-hanging mounting and accepts 22AWG wire.
Amphenol D38999/26JE35HN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26JE35HN-LC to view detailed technical specifications.
No datasheet is available for this part.