This circular MIL-SPEC connector features a 55-position female receptacle with female copper alloy contacts, gold plated for enhanced conductivity. Designed for cable mounting, it boasts a robust aluminum shell with cadmium plating and a composite body, operating across a wide temperature range of -65°C to 200°C. The connector conforms to MIL-DTL-38999 Series III standards and offers a 5A current rating with crimp termination.
Amphenol D38999/26JE35SN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JE35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.