
General purpose circular MIL-DTL-38999 Series III connector, featuring a composite shell size 19 with a green housing and cadmium, chromate shell finish. This female plug connector offers 66 crimp-style female contacts made of copper alloy with gold plating, rated for 5A and operating temperatures from -65°C to 175°C. Designed for shielded, environment-resistant applications, it is suitable for cable mounting and free-hanging installations.
Amphenol D38999/26JF35SA-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 66 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 19 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26JF35SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.