
66-position, female circular connector designed for cable mounting. Features a composite body and aluminum shell with cadmium plating, rated for 5A current and operating temperatures from -65°C to 200°C. Contacts are copper alloy with gold plating, utilizing crimp termination. This MIL-DTL-38999 Series III connector offers a straight orientation and a shell size of 19.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26JF35SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JF35SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
