Environmentally resistant circular connector featuring 39 male pin contacts with copper alloy, copper contacts plated in gold. This straight, cable mount connector utilizes a composite body and aluminum shell, size 21, with cadmium plating. Rated for 13A current and operating temperatures from -65°C to 200°C, it adheres to MIL-DTL-38999 Series III standards. Termination is via crimp.
Amphenol D38999/26JG39HN technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JG39HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
