41-position, male circular connector featuring a straight orientation and crimp termination. This MIL-DTL-38999 Series III compliant component boasts a composite body and aluminum shell, with copper alloy contacts plated in gold. Rated for 850V and 7.5A, it supports 20AWG wire and is designed for free-hanging, cable mounting. Environmentally resistant with cadmium and chromate plating.
Amphenol D38999/26JG41PN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JG41PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.