
128-position female circular connector, featuring copper alloy contacts with gold plating and a crimp termination. This MIL-DTL-38999 Series III, Tri-Start™ TV connector offers a straight, shielded configuration for cable mounting. It operates within a temperature range of -65°C to 175°C and boasts a composite shell with a green housing and cadmium/chromate plating. Designed for environmental resistance, this general-purpose connector is suitable for demanding applications.
Sign in to ask questions about the Amphenol D38999/26JJ35SD-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26JJ35SD-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JJ35SD-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.