
General purpose circular connector, MIL-DTL-38999 Series III, featuring 46 male contacts made of copper alloy with gold plating. This straight, cable mount connector has a composite body and aluminum shell with cadmium plating, offering a temperature range of -65°C to 200°C. It supports crimp termination and has a shell size of 25.
Amphenol D38999/26JJ46PN technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JJ46PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.