General purpose circular connector, MIL-DTL-38999 compliant, featuring a straight male plug with 46 male copper alloy contacts, gold plated for superior conductivity. This aluminium body connector offers a 46A current rating and operates across a wide temperature range from -65°C to 200°C. Designed for cable mounting with crimp termination, it has a shell size of 25 and a length of 31.34mm, with cadmium and chromate shell plating.
Amphenol D38999/26JJ90PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 46A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JJ90PN-LC to view detailed technical specifications.
No datasheet is available for this part.