
Circular connector, male gender, featuring 3 positions and 3 contacts with crimp termination. This MIL-DTL-38999 Series III, Tri-Start™ compliant component offers a straight orientation and is designed for cable mounting. Constructed with a stainless steel shell and body, it boasts gold-plated copper alloy contacts, a 7.5A current rating, and operates within a temperature range of -65°C to 200°C. The shielded, environment-resistant design ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26KA98PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal, Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KA98PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
