General purpose, MIL-DTL-38999 Series III circular connector featuring a straight, female configuration with a stainless steel shell, size 11, and passivated finish. This shielded connector offers 6 positions with female, circular crimp contacts made of gold-plated copper alloy, rated for 7.5A. It operates within a temperature range of -65°C to 200°C and is designed for free hanging, cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26KB98SN(LC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KB98SN(LC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
