
22-position, male circular MIL-SPEC connector featuring a straight, shielded, free-hanging design. Constructed with a stainless steel shell, passivated finish, and silver housing, this connector offers a robust solution for demanding environments. It utilizes female, circular crimp contacts made from gold-plated copper alloy, rated for 5A. Operating across a wide temperature range of -65°C to 200°C, this MIL-DTL-38999 Series III component ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26KC35SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KC35SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
