General purpose, environment-resistant circular connector featuring 15 female contacts made from copper alloy with gold plating. This straight, shielded, cable mount connector is constructed with a stainless steel shell and body, offering a minimum operating temperature of -65°C. It adheres to MIL-DTL-38999 Series III standards and utilizes a crimp termination method.
Checking distributor stock and pricing after the page loads.
Amphenol D38999/26KD15SN technical specifications.
| Body Material | Stainless Steel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.