General purpose circular connector, MIL-DTL-38999 Series III, featuring 37 male pin contacts with gold-plated copper alloy and copper contacts. This straight, cable-mount connector has a 5A current rating and operates within a temperature range of -65°C to 200°C. The stainless steel shell, size 15, is also stainless steel plated, and the termination method is crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/26KD35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KD35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.