37-position circular MIL-DTL-38999 Series III connector, size 15, featuring a stainless steel shell with passivated finish for enhanced durability. This male plug connector offers female crimp contacts made of gold-plated copper alloy, rated for 5A and operating across a wide temperature range of -65°C to 200°C. Designed for shielded, environment-resistant applications, it supports straight, free-hanging cable mounting with a silver housing color.
Amphenol D38999/26KD35SN-LC technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KD35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.