
This circular connector, designed for general applications, features a male gender with 5 positions and 5 contacts. It utilizes crimp termination with copper alloy, gold-plated contacts. The stainless steel housing, size 15, is silver in color with a passivated finish, offering environmental resistance and shielding. Operating within a temperature range of -65°C to 200°C, this connector adheres to MIL-DTL-38999 standards.
Sign in to ask questions about the Amphenol D38999/26KD5PA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26KD5PA-LC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KD5PA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.