Circular connector featuring 12 female contacts with gold-plated copper alloy contacts, rated for 13A and operating temperatures from -65°C to 200°C. This straight, cable-mount connector is shielded, environment-resistant, and constructed with a stainless steel shell and plating, adhering to MIL-DTL-38999 Series III standards. Termination is via crimp, with a shell size of 15 and no integrated strain relief.
Amphenol D38999/26KD97SB technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KD97SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.